
Highlights & Details
HELU H1Z2Z2-K 11022079-500 PV cable 1 x 70 mm² Black 500 m
- Cross-linked stranded conductor according to DIN VDE 0283-618/DIN EN 50620
Technical specifications
- Oil resistant: No.Protective conductor: No.Insulation material core: Linked special compoundJacket material: Cross-linked special compound
- Product type
PV cable
- Cable type
H1Z2Z2-K
- No. of leads
1 x
- Cross section (each core)
70 mm²
- Cross section
1 x 70 mm²
- Cable features
UV-resistant
Halogen-free
Flame-retardant
Ozone-resistant
weatherproof
- Outside Ø
16.60 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
1000 V AC
1500 V DC
- Bend radius (no. of ODs for fixed installation)
5
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
11022079-500
- Core layout
Cu-Litze verzinnt, feindrähtig nach
DIN VDE 0295 Kl.5, IEC 60228 cl.5
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- RoHS-compliant
Yes
- Type
SOLARFLEX-X H1Z2Z2-K 1x70 SW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2811754 HELU H1Z2Z2-K 11022079-500 PV cable 1 x 70 mm² Black 500 m
Information
Information 2811754 HELU H1Z2Z2-K 11022079-500 PV cable 1 x 70 mm² Black 500 m
Description
This text is machine translated.
Features
- Approvals TUV Rheinland:Cross-linked stranded conductor according to DIN VDE 0283-618/DIN EN 50618Halogen-free according to DIN VDE 0482-754-1 / DIN EN 60754-1 / IEC 60754-1Flame-resistant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2Smoke density according to DIN VDE 0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2UV-resistant according to DIN VDE 0283-618 / DIN EN 50618 Appendix EOzone-resistant according to DIN VDE 0283-618 / DIN EN 50618Weather-resistant as per DIN VDE 0283-618 / DIN EN 50618 Annex EWater resistant according to DIN VDE 0285-525-2-21 / DIN EN 50525-2-21 Annex E.DC resistance of insulation according to DIN VDE 0283-618 / DIN EN 50618 Tab. 2
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














