
Technical specifications
- Product type
Connection cable
- No. of leads
5 G
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Cable features
High flexural strength
Ozone-resistant
UV-resistant
- Cable type
HELUPOWER® 1000 RV-K
- Outside Ø
12.70 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
11003828-1000
- Factory colour
Black
- Insulation material
PVC
- Insulation
Special rubber
- Core layout
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
- Material (details)
Special rubber
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Number-coded
Yes
- Cross section
5 G 2.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
11003828-1000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040551 HELU HELUPOWER® 1000 RV-K Connection cable 5 G 2.5 mm² Black 11003828-1000 1000 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













