• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Industrial LED indicator light HELULIGHT® DUAL-W-RGB 560 RGBW 23.6 W 984 lm 90 ° (L x W x H) 575 x 60 x 30 mm 1 pc(

Image similar
Product type
Industrial LED indicator light
Power
23.6 W
Colour temperature type
5700 K
Luminous flux (Φ)
984 lm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface-mounted lamp Double LED 560 PCD-M12-57

  • Double lamp;5700K light temperature;3 different lengths;protection class IP54;90° optics
  • This text is machine translated.

Technical specifications

  • Lamp life 60,000 h; CE marking:;UKCA: Yes;UL: No;Surface temperature Lamp: Marking D;Dimmable: External PWM;Light current red: 99 lm;Light current green: 40 lm;Light current blue: 64 lm;Power white: 13.5 W;Power red: 333.89 W;Power green: 565 W;Power blue: 4.7 W;Weight (g): 4.3;Illuminated length: 1.8 mm;Drill distance
  • : 575 mm;Connection number of poles: 5;Coding: A-coded;looped through: No;Mounting: Rigid;Colour housing: Anodized natural;Colour spectrum: RGBW;Material cover: PC;Design cover: Diffused;Connection version: Connection cable approx. 190 mm, fixed built;color fidelity CRI: 80;Illuminance max.: 444 Lux
Product type

Industrial LED indicator light

Type

HELULIGHT® DUAL-W-RGB 560

LED features

multicolour

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

23.6 W

Factory colour

RGBW

Colour temperature type

5700 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

984 lm

Radiation angle

90°

Lead length

190 mm

Connection

M12 plug

Material

Aluminium

IP54

Protection class

III

Min. temperature

-20 °C

Max. temperature

+45 °C

Length

575 mm

Width

60 mm

Height

30 mm

Dim

(L x W x H) 575 x 60 x 30 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 3207422 HELU Industrial LED indicator light HELULIGHT® DUAL-W-RGB 560 RGBW 23.6 W 984 lm 90 ° (L x W x H) 575 x 60 x 30 mm 1 pc(

User & Safety Instructions

User & Safety Instructions 3207422 HELU Industrial LED indicator light HELULIGHT® DUAL-W-RGB 560 RGBW 23.6 W 984 lm 90 ° (L x W x H) 575 x 60 x 30 mm 1 pc(