• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 840 RGBW 42.2 W 100 ° (L x W x H) 915 x 30 x 17.50 mm 1 pc(s)

Product type
Industrial LED indicator light
Power
42.2 W
IP rating
IP40
Energy efficiency rating
n.rel.
Type
HELULIGHT® STATIC-RGBW 840
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour of housing: Anodised natural
  • Material cover: PMMA
  • Cover: Diffuse
  • Variant connection: Flange, built-in connection socket
  • Connection number of pins: 5
  • Coding: B coded
  • Looped through: No.
  • Mounting: Rigid
  • Illuminated length 840 mm
  • Hole spacing
  • : 903 mm.
  • Product weight without packaging (g): 624
  • Color fidelity CRI: 80
  • Max. Illumination level 668
  • Light current white 2253
  • Luminous flux, red: 323
  • Green luminous flux: 811
  • Luminous flux Blue: 234
  • Output white 17.2 W
  • Power red 9.3 W
  • Power green 7.9 W
  • Output blue 7.9 W
  • Dimmable: External PWM
  • Lamp life 60,000 h
  • Surface temperature lamp: Label D.
Product type

Industrial LED indicator light

Type

HELULIGHT® STATIC-RGBW 840

LED features

PWM dimming

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

42.2 W

Factory colour

RGBW

Colour temperature (max.)

5700 K

Radiation angle

100°

Connection

M8 plug

Material

Aluminium

IP40

Protection class

III

Min. temperature

-20 °C

Max. temperature

50 °C

Length

915 mm

Width

30 mm

Height

17.50 mm

Dim

(L x W x H) 915 x 30 x 17.50 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 3369404 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 840 RGBW 42.2 W 100 ° (L x W x H) 915 x 30 x 17.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3369404 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 840 RGBW 42.2 W 100 ° (L x W x H) 915 x 30 x 17.50 mm 1 pc(s)