
Technical specifications
- Cross-section (details): 2x6+2x2.5+1x4x0.5 mm², 12.7mm
- Number of wires Part 1/2/3: 2 x/2 x/4 x
- Cross-section (each core) Part 1/2/3: 6.00 mm²/2.50 mm²/0.50 mm²
- Wire insulation material part 1/2/3: PVC/PVC/PP
- Conductor construction: Plain copper, class 5 to DIN EN 60228
- Product type
Hybrid lead
- No. of leads
2 x
- Content
50 m
- Cross section (each core)
6 mm²
- Cable features
UV-resistant
weatherproof
germ-resistant
Ammonia resistant
Mud resistant
Abrasion resistant
Flame-retardant
Unshielded
- Cross section (each core) (part 2)
2.50 mm²
- No. of leads (part 2)
2 x
- Cable type
ISOBUS PUR
- Outside Ø
12.70 mm
- Wire ID code
red/black, red/black, red/yellow/black/green
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
17001249
- Factory colour
Black
- Insulation material
TPU
- Core layout
Plain copper, class 5 according to DIN EN 60228
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
2 x 6 mm² + 2 x 2.50 mm²
- Max. temperature range (flexible installation)
+85 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
17001249
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2469809 HELU ISOBUS PUR Hybrid lead 2 x 6 mm² + 2 x 2.50 mm² Black 17001249 50 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















