
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
Flexible
Colour-coded
Oil-resistant
chemical-resistant
Suitable for drag chains
High flexural strength
- Cable type
JB-500
- Outside Ø
6.80 mm
- Packaged
Yes
- Wire ID code
Colored, wire identification according to JB/OB color code
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
11078
- Factory colour
Grey
- Insulation material
PVC
- Insulation
Special PVC
- Core layout
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
No
- Test voltage
4000 V
- Cross section
3 G 1.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
JB-500
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1946344 HELU JB-500 Control lead 3 G 1.5 mm² Grey 11078 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









