There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
3 G
100 m
1.5 mm²
Flexible
JB-750
7.80 mm
Yes
DIN VDE 0293
4
7.5
No
10334
Yellow
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 Class 9
PVC
500 m
No
750
450 V
No
4000 V
3 G 1.5 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
JB-750 gelb
Datasheet 1561318 HELU JB-750 Control lead 3 G 1.5 mm² Yellow 10334 100 m
User & Safety Instructions 1561318 HELU JB-750 Control lead 3 G 1.5 mm² Yellow 10334 100 m
The necessary accessories are required to use the article as described.