
Highlights & Details
PVC control cable VDE/VDE reg. no.
Technical specifications
- Product type
Control lead
- No. of leads
25 G
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Flexible
Oil-resistant
chemical-resistant
Flame-retardant
- Cable type
JZ-500
- Outside Ø
15.40 mm
- Packaged
Yes
- Wire ID code
Wire identification according to DIN VDE 0293 black wires with consecutive white digit Imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
10078
- Factory colour
Grey (RAL 7001)
- Insulation material
PVC
- Insulation
Special PVC
- Core layout
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 53
- Max. length sold by the metre
500 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
25 G 1 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
JZ-500
Documents & Downloads
Datasheet
Datasheet 1553765 HELU JZ-500 Control lead 25 G 1 mm² Grey (RAL 7001) 10078 100 m
User & Safety Instructions
User & Safety Instructions 1553765 HELU JZ-500 Control lead 25 G 1 mm² Grey (RAL 7001) 10078 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











