
Highlights & Details
PVC control cable
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
100 m
- Cross section (each core)
2.5 mm²
- Cable features
Flexible
- Cable type
JZ-500 Orange
- Outside Ø
10.10 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293 orange wires with consecutive black digit Imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
10749
- Factory colour
Orange
- Insulation material
PVC
- Insulation
Special PVC
- Core layout
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 Class 8
- Material (details)
PVC
- Max. length sold by the metre
500 m
- Sold per metre
No
- Nominal voltage
500
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
5 G 2.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
JZ-500 orange
Documents & Downloads
Datasheet
Datasheet 1561332 HELU JZ-500 Orange Control lead 5 G 2.5 mm² Orange 10749 100 m
User & Safety Instructions
User & Safety Instructions 1561332 HELU JZ-500 Orange Control lead 5 G 2.5 mm² Orange 10749 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










