
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
incl. graduation (metres)
Oil-resistant
Flame-retardant
- Cable type
JZ-602
- Outside Ø
6.40 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
83092-500
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
600 V
- Number-coded
Yes
- Cross section
4 G 0.50 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
83092-500
Documents & Downloads
Datasheet
Datasheet 3042312 HELU JZ-602 Control lead 4 G 0.50 mm² Grey 83092-500 500 m
User & Safety Instructions
User & Safety Instructions 3042312 HELU JZ-602 Control lead 4 G 0.50 mm² Grey 83092-500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












