There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ribbon cable
4 G
100 m
1.5 mm²
ribbon
Unshielded
Oil-resistant
incl. PG
Flame-retardant
PVC
Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed
28001-100
Black
Neoprene
Rubber
Cu-strand blank or tin-plated, 1.5 - 25 mm2: Finely stranded according to DIN VDE 0295 Class 6 / IEC 60228 Cl. 635 - 120 mm²: Finely stranded according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
100 m
300 V
EAC
4 G 1.5 mm²
Yes
80 °C
-30 °C
80 °C
-40 °C
NEO-flach 4G1,5
500 V
No
Datasheet 2826664 HELU PVC Ribbon cable 4 G 1.5 mm² Black 28001-100 100 m
User & Safety Instructions 2826664 HELU PVC Ribbon cable 4 G 1.5 mm² Black 28001-100 100 m
The necessary accessories are required to use the article as described.