There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
50 m
0.20 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
0.38 mm²
2 x
TOPGEBER 512
6.95 mm
6
10
Yes
804767
Green
CU, extra-fine strand to DIN EN 60228, class 6
PUR
30 V
2000 V
4 x 0.20 mm² + 2 x 0.38 mm²
+80 °C
-30 °C
+80 °C
-40 °C
804767
User & Safety Instructions 2469238 HELU TOPGEBER 512 Bus cable 4 x 0.20 mm² + 2 x 0.38 mm² Green 804767 50 m
The necessary accessories are required to use the article as described.