
Technical specifications
- Cross-section (details): (4 x 1 + 4 x 2 x 0.14 + (4 x 0.14) D) C.
- Number of wires Part 1/2/3: 4 x/8 x/4 x
- Cross-section (each core) Part 1/2/3: 1.00 mm²/0.14 mm²/0.14 mm²
- Wire insulation material part 1/2/3: PP/PP/PP
- Conductor construction: Copper, finely stranded according to DIN EN 60228, class 6
- Product type
Resolver cable
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
- Cross section (each core) (part 2)
0.14 mm²
- No. of leads (part 2)
8 x
- Cable type
TOPGEBER 512
- Outside Ø
9.70 mm
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
707408
- Factory colour
Green
- Core layout
CU, extra-fine strand to DIN EN 60228, class 6
- Material (details)
PUR
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
4 x 1 mm² + 8 x 0.14 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
707408
Documents & Downloads
Datasheet
Datasheet 2469264 HELU TOPGEBER 512 Resolver cable 4 x 1 mm² + 8 x 0.14 mm² Green 707408 100 m
User & Safety Instructions
User & Safety Instructions 2469264 HELU TOPGEBER 512 Resolver cable 4 x 1 mm² + 8 x 0.14 mm² Green 707408 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















