
Technical specifications
- Product type
Resolver cable
- No. of leads
6 x
- Content
50 m
- Cross section (each core)
0.14 mm²
- Cable features
highly flexible
Suitable for drag chains
UV-resistant
Oil-resistant
Halogen-free
Shielded
Flame-retardant
- Cross section (each core) (part 2)
0.34 mm²
- No. of leads (part 2)
2 x
- Cable type
TOPGEBER 512
- Outside Ø
6.80 mm
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
708489
- Factory colour
Green
- Insulation material
PUR
- Core layout
CU, extra-fine strand to DIN EN 60228, class 6
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
6 x 0.14 mm² + 2 x 0.34 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
708489
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2469835 HELU TOPGEBER 512 Resolver cable 6 x 0.14 mm² + 2 x 0.34 mm² Green 708489 50 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















