There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo lead
4 G
50 m
1.5 mm²
Oil-resistant
Shielded
Flame-retardant
TOPSERV® 108
8.00 mm
5
15
No
707250
Orange
Plain copper, fine strand to DIN EN 60228, class 5
PVC
1000 V
600 V
4000 V
4 G 1.5 mm²
+60 °C
0 °C
+80 °C
-20 °C
707250
User & Safety Instructions 2469313 HELU TOPSERV® 108 Servo lead 4 G 1.5 mm² Orange 707250 50 m
The necessary accessories are required to use the article as described.