
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
4 mm²
- Cable features
Oil-resistant
Shielded
Flame-retardant
- Cross section (each core) (part 2)
1.50 mm²
- No. of leads (part 2)
2 x
- Cable type
TOPSERV® 112
- Outside Ø
13.80 mm
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
707282
- Factory colour
Orange
- Core layout
Plain copper, fine strand to DIN EN 60228, class 5
- Material (details)
PVC
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 4 mm² + 2 x 1.50 mm²
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
707282
Documents & Downloads
Datasheet
Datasheet 2469402 HELU TOPSERV® 112 Servo lead 4 G 4 mm² + 2 x 1.50 mm² Orange 707282 100 m
User & Safety Instructions
User & Safety Instructions 2469402 HELU TOPSERV® 112 Servo lead 4 G 4 mm² + 2 x 1.50 mm² Orange 707282 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















