
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
2.5 mm²
- Cable features
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
- Cross section (each core) (part 2)
1.5 mm²
- No. of leads (part 2)
2 x
- Cable type
TOPSERV® 113
- Outside Ø
13.30 mm
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
78949
- Factory colour
Orange
- Core layout
Plain copper, extra-fine wire according to DIN EN 60228, class 6
- Material (details)
PUR
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 2.5 mm² + 2 x 1.5 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
78949
Documents & Downloads
Datasheet
Datasheet 2469432 HELU TOPSERV® 113 Servo lead 4 G 2.5 mm² + 2 x 1.5 mm² Orange 78949 100 m
User & Safety Instructions
User & Safety Instructions 2469432 HELU TOPSERV® 113 Servo lead 4 G 2.5 mm² + 2 x 1.5 mm² Orange 78949 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















