There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo lead
4 G
50 m
2.5 mm²
Oil-resistant
Shielded
Flame-retardant
1 mm²
4 x
TOPSERV® 119
13.50 mm
5
15
No
707292
Orange
Plain copper, fine strand to DIN EN 60228, class 5
PVC
1000 V
600 V
4000 V
4 G 2.5 mm² + 4 x 1 mm²
+60 °C
0 °C
+80 °C
-20 °C
707292
User & Safety Instructions 2469472 HELU TOPSERV® 119 Servo lead 4 G 2.5 mm² + 4 x 1 mm² Orange 707292 50 m
The necessary accessories are required to use the article as described.