There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo lead
4 G
50 m
4 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
1 mm²
2 x
TOPSERV® 121
15.80 mm
4
7.5
Yes
700562
Orange
Plain copper, extra-fine wire according to DIN EN 60228, class 6
PUR
1000 V
600 V
4000 V
4 G 4 mm² + 2 x 1 mm²
+80 °C
-30 °C
+80 °C
-40 °C
700562
User & Safety Instructions 2469505 HELU TOPSERV® 121 Servo lead 4 G 4 mm² + 2 x 1 mm² Orange 700562 50 m
The necessary accessories are required to use the article as described.