• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000020 Hensel mounting plate Mi MP 8 Mounting plate Plastic 1 pc(s)

1/2
Product type
Mounting plate
Factory colour
Multicolour
Dim
(W x H) 565 mm x 565 mm
Content
1 pc(s)
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holes: no.
  • Surface: Untreated
Product type

Mounting plate

Factory colour

Multicolour

Dim

(W x H) 565 mm x 565 mm

Content

1 pc(s)

Material

Plastic

Width

565 mm

Height

565 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295046 Hensel 2000020 Hensel mounting plate Mi MP 8 Mounting plate Plastic 1 pc(s)

Description

Mounting plate for empty Mi-housing sizes 8.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?