• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000026 Mi 1281 Distribution board Surface-mount No. of partitions = 6 No. of rows = 1 Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Distribution board
No. of partitions
6
No. of rows
1
Mounting type
Surface-mount
Width
300 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Type of cover: Cover
  • Lid type: Closed
  • Width in division units: 6
  • DIN rail: Yes
  • Installation depth: 93 mm
  • EMC version: no.
  • Internal depth 146 mm
  • With mounting plate: no.
  • With lock: no.
  • Protection system: IP65
  • Transparent cover/door: Yes
  • Housing material: Plastic
Product type

Distribution board

No. of partitions

6

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey

Width

300 mm

Height

300 mm

Dim

(W x H x D) 300 x 300 x 170 mm

Depth

170 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297285 Hensel 2000026 Mi 1281 Distribution board Surface-mount No. of partitions = 6 No. of rows = 1 Content 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Circuit breaker housing with 6 division units for main circuit breaker. With 1-pin main branch terminal for copper conductors. Contact protection sealable, with lockable cover strips for sealing unused device cutouts and labeling strips for circuit marking. Transparent cover, cover caps for manual operation.

This text is machine translated.