• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001023 Mi 6203 Switchboard cabinet Surface-mount Content 1 pc(s)

1/2
Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
300 mm
Height
300 mm
Depth
214 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Rated current rail system 250 A.
  • Short-circuit strength 30 kA
  • Equipped with bus bar: Yes
  • With transparent cover: Yes
  • Number of pins: 5
  • Protection system: IP65
  • Housing material: Plastic
Product type

Switchboard cabinet

with PE and N terminals

Yes

Mounting type

Surface-mount

Factory colour

Grey

Width

300 mm

Height

300 mm

Dim

(W x H x D) 300 x 300 x 214 mm

Depth

214 mm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

30 kA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297338 Hensel 20001023 Mi 6203 Switchboard cabinet Surface-mount Content 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Busbar housing with adapters for mounting 2 main circuit breakers (SH switches) on mounting rail. Without supply terminals, only suitable for combination. With PE and N terminals, sealable touch protection, as well as lockable cover strips. Lid closures for tool actuation.

This text is machine translated.