User & Safety Instructions 2297828 Hensel 20001024 Mi 6205 Switchboard cabinet Surface-mount Content 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Busbar housing with adapters for mounting 2 main circuit breakers (SH switches) on mounting rail. Without supply terminals, only suitable for combination. With PE and N terminals, sealable touch protection, as well as lockable cover strips. Lid closures for tool actuation.
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Busbar housing with adapters for mounting 2 main circuit breakers (SH switches) on mounting rail. Without supply terminals, only suitable for combination. With PE and N terminals, sealable touch protection, as well as lockable cover strips. Lid closures for tool actuation.