• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001168 20001168 Inverter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Number of rows: 6
  • Width in division units: 12
  • Type of cover: Cover
  • Cover version: Closed
  • Transparent lid/door: Yes
  • Housing material: Plastic
  • Height: 925 mm
  • Width 900 mm
  • Depth: 214 mm
  • Installation depth: 93 mm
  • Internal depth 146 mm
  • DIN rail: Yes
  • With mounting plate: No.
  • Mounting option: Yes
  • EMC type: No.
  • Colour: grey
  • RAL number: 7035
  • Protection class (IP) IP65
  • With lock: No.
Product type

Inverter

Dim

(L x W x H) 925 x 900.00 x 925.00 mm

Solar energy system features

Inverter

Factory colour

Grey

Width

900.00 mm

Height

925.00 mm

Depth

214.00 mm

Length

925 mm

IP65

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162999 Hensel 20001168 20001168 Inverter

Description

Inverter collectors according to IEC 61439 for PV systems are supplied as a complete set. The housings made of high-quality thermoplastic are insulated, protection class IP 54/IP 65. Inverter collectors can be extended by the function lightning and overvoltage protection or fault current protection (RCD). They are suitable for sheltered outdoor installation and UV-resistant. PV inverter module collectors up to 140 kVA with automatic controller case. Max. 36 x 1~ power inverter or 12 x 3~ power inverter. Wall mounting via external stainless steel straps.

This text is machine translated.

What kind of Photovoltaic Systems are you looking for?