• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001251 Mi PV 3321 Generator junction box

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Rated insulation voltage UI 1000 V.
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -5..40 °C.
  • Surface: Untreated
  • Protection system: IP65
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Generator junction box

Dim

(L x W) 325 mm x 450 mm

Type

With socket and fuse

Factory colour

Grey

Content

1 pc(s)

Width

450 mm

Depth

170 mm

Length

325 mm

Mounting type

Surface-mount

Features

Halogen-free

Weather-proof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297803 Hensel 20001251 Mi PV 3321 Generator junction box

Description

Generator connection box for PV systems up to 1000 V dc according to IEC 61439, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, PV generator junction boxes are equipped with surge arresters, generator circuit breakers and phase fuses. They are suitable for protected installation outdoors and UV-resistant. The wall mounting is done via external brackets made of stainless steel. PV generator junction box with phase fuses, type 2 DC surge arresters and 2 DC generator circuit breakers. 6 x PV string to 1 x inverter input. Each 6 x fuse holder + and - for cylindrical fuse links. Lid closures for tool actuation.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?