• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001459 Mi SP 2272 Switchboard cabinet Content 1 pc(s)

1/2
Product type
Switchboard cabinet
Width
300 mm
Height
300 mm
Depth
170 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum continuous voltage 255 V/AC
  • Integrated fuse: Yes
  • With remote signaling contact: Yes
  • Nominal voltage: 230 V/AC
  • Test class type 2: Yes
  • Protection system: IP65
  • Protection level 2 kV
  • Protection level L-N: 2 kV
  • Protection level N-PE: 2 kV
  • Signaling on the device: Optical
Product type

Switchboard cabinet

Factory colour

Grey

Width

300 mm

Height

300 mm

Dim

(W x H x D) 300 x 300 x 170 mm

Depth

170 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297835 Hensel 20001459 Mi SP 2272 Switchboard cabinet Content 1 pc(s)

Description

Function housing as overvoltage protection housing with 1 x surge arrester type 1+2 and safety switch disconnector NH 00. Lid closures for tool actuation.

This text is machine translated.