• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001546 Mi 1441 Wall-mount enclosure No. of rows = 4 Content 1 pc(s)

1/2
Product type
Wall-mount enclosure
No. of partitions
48
No. of rows
4
Mounting type
Wall
Width
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

48

with PE and N terminals

No

No. of rows

4

Mounting type

Wall

Factory colour

Grey

Width

300 mm

Height

600 mm

Dim

(W x H x D) 300 x 600 x 170 mm

Depth

170 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748528 Hensel 20001546 Mi 1441 Wall-mount enclosure No. of rows = 4 Content 1 pc(s)