• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001583 20001583 Inverter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fuse disconnect housing features: With fuse disconnect switch
  • Number of poles: 3
  • Rated operating current Ie: 320 A.
  • Max. Rated operating voltage Ue at AC: 690 V
  • Rated insulation voltage UI 800 V
  • Size of the fuse inserts: NH000
  • With fuse monitoring: No.
  • Case width 986 mm
  • Housing depth 276 mm
  • Housing height 1335 mm
  • Protection class (IP) IP54
Product type

Inverter

Nominal voltage (details)

690 - 800 V

Dim

(L x W x H) 1335 x 986.00 x 1335.00 mm

Solar energy system features

Inverter

Nominal current

320.0 A

Width

986.00 mm

Height

1335.00 mm

Depth

276.00 mm

Length

1335 mm

IP54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162996 Hensel 20001583 20001583 Inverter

Description

Inverter collectors according to IEC 61439 for PV systems are delivered ready for connection The housings made of high-quality thermoplastic are insulated with protection class IP 54. Inverter modules can be expanded by the flash and overvoltage protection function. They are suitable for sheltered outdoor installation and UV-resistant. PV inverter collector up to 220 kVA with NH 000 fuse disconnector. Max. 6 x 3~ power inverter. Wall mounting on mounting rails made of zinc-coated and powder-coated steel plate.

This text is machine translated.

What kind of Photovoltaic Systems are you looking for?