User & Safety Instructions 2293054 Hensel 2000191 Fuse holder Fuse size = 2 3-pin 400 A 800 V
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with NH 2 fuse switch disconnector, 3-pole, according to IEC 60947-3 on mounting plate. With PE and N terminals for copper conductors. Lid closures for tool actuation.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with NH 2 fuse switch disconnector, 3-pole, according to IEC 60947-3 on mounting plate. With PE and N terminals for copper conductors. Lid closures for tool actuation.