• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000327 Terminal Screws 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Terminal
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel N-clamp for size: 4350 Mi NK 3

  • Mi NK 3

Technical specifications

  • Design: N-clamp
  • Connectable conductor cross-section, multi-strand: 4..35 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 4
  • Operating temperature 55 °C.
  • Mounting type: Direct mounting
  • Material of the insulating body: Thermoplastic
Packaging type

Piece

Product type

Terminal

Connection

Screws

Configuration

N

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

4 mm²

Cross section (inflexible) (max.)

35 mm²

Number of pins

1

Factory colour

Multi-coloured

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

690 V

Manufacturer part #

2000327

Content

1 pc(s)

Type

Mi NK 3

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293050 Hensel 2000327 Terminal Screws 1 pc(s)

Description

Connection terminal for copper conductors

This text is machine translated.