• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000337 Terminal Screws 1 pc(s)

Packaging type
Piece
Product type
Terminal
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel N-clamp Top hat profile 35mm Mi NK 14

  • Mi NK 14

Technical specifications

  • Design: N-clamp
  • Connectable conductor cross-section multi-strand 2..25 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 13
  • Operating temperature 55 °C.
  • Mounting type: DIN rail TH35
  • Material of the insulating body: Thermoplastic
Packaging type

Piece

Product type

Terminal

Features

NS 32/35 rail mount

Connection

Screws

Configuration

N

Cross section (flexible) (min.)

2 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

2 mm²

Cross section (inflexible) (max.)

25 mm²

Number of pins

1

Nominal current

63 A

Nominal current - rounded value

63 A

Nominal voltage

690 V

Manufacturer part #

2000337

Content

1 pc(s)

Type

Mi NK 14

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295045 Hensel 2000337 Terminal Screws 1 pc(s)

Description

Connection terminal for copper conductor for mounting on mounting rail.

This text is machine translated.