• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000507 Feeder terminal Screws Grey 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Single
Product type
Feeder terminal
Connection
Screws
Cross section (flexible) (max.)
150 mm²
Cross section (inflexible) (max.)
150 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel feed-in terminal Mi VE 120

  • Mi VE 120

Technical specifications

  • Connectable conductor cross-section multi-strand 16..150 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 4
  • Operating temperature 55 °C.
  • Width/pitch 133 mm
  • Height with low mounting type 150 mm
  • Mounting type: Direct mounting
  • Material of the insulating body: Duroplast
Packaging type

Single

Product type

Feeder terminal

Features

lateral

Connection

Screws

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

150 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

150 mm²

Clamp width

133 mm

Number of pins

4

Factory colour

Grey

Nominal current

250 A

Nominal current - rounded value

250 A

Nominal voltage

690 V

Manufacturer part #

2000507

Content

1 pc(s)

Type

Mi VE 120

Dim

(L x W x H) 121 x 133 x 150 mm

Width

133 mm

Height

150 mm

Length

121 mm

Weight

3.92

Connector colour

Grey

Insulation material

Duroplast

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295821 Hensel 2000507 Feeder terminal Screws Grey 1 pc(s)

Description

Feed terminal on mounting plate for installation in empty Mi housing sizes 2 to 8.

This text is machine translated.