• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000603 Mi 1222 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Distribution board
No. of partitions
24
No. of rows
2
Mounting type
Surface-mount
Width
300 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Type of cover: Cover
  • Lid type: Closed
  • Width in division units: 12
  • DIN rail: Yes
  • Installation depth: 93 mm
  • EMC version: no.
  • Internal depth 146 mm
  • With mounting plate: no.
  • With lock: no.
  • Protection system: IP65
  • Transparent cover/door: Yes
  • Housing material: Plastic
Product type

Distribution board

No. of partitions

24

No. of rows

2

Mounting type

Surface-mount

Factory colour

Grey

Width

300 mm

Height

300 mm

Dim

(W x H x D) 300 x 300 x 185 mm

Depth

185 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296797 Hensel 2000603 Mi 1222 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Circuit breaker housing with 24 division units for the installation of series installation devices according to DIN 43880. With PE and N terminals for copper conductors. N can be separated for different potentials. With cover strips for sealing unused device cutouts and labeling strips for circuit marking. Transparent hinged lid, lockable with accessories. Lid locks for manual operation.

This text is machine translated.