• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000610 Mi 1448 Switchboard cabinet No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Switchboard cabinet
No. of partitions
48
No. of rows
4
Width
300 mm
Height
600 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel machine casing

  • 48 division units: 4 x 12 x 18 mm
  • 4-row
  • FIXCONNECT® plug-in terminal technology for PE and N
  • The PE/N 6 x 25 mm², 24 x 4 mm², Cu

Technical specifications

Product type

Switchboard cabinet

No. of partitions

48

with PE and N terminals

Yes

No. of rows

4

Factory colour

Grey-white (RAL 7035)

Width

300 mm

Height

600 mm

Dim

(W x H x D) 300 x 600 x 170 mm

Depth

170 mm

Content

1 pc(s)

Weight

4.70

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826966 Hensel 2000610 Mi 1448 Switchboard cabinet No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826966 Hensel 2000610 Mi 1448 Switchboard cabinet No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737

This text is machine translated.

Features

  • N separable for different potentials
  • For the installation of modular installation devices according to DIN 43880
  • With Cover strips for the device cut-out
  • Lid for manual operation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 7035