• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000656 Mi 6422 Switchboard cabinet Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Switchboard cabinet
Width
600 mm
Height
300 mm
Depth
170 mm
with PE and N terminals
Yes
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XNH Hensel fuse housing 2 00 3 250 A5P MI 6422

  • 2 x fuse base 160 A, NH00, 3-pin
  • Rated current of the busbar 250A
  • Cable terminals: 25-70 mm², Cu, round conductor connection wiring band Mi VS 100/160/250

Technical specifications

Product type

Switchboard cabinet

with PE and N terminals

Yes

Factory colour

Grey-white (RAL 7035)

Width

600 mm

Height

300 mm

Dim

(W x H x D) 600 x 300 x 170 mm

Depth

170 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826917 Hensel 2000656 Mi 6422 Switchboard cabinet Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826917 Hensel 2000656 Mi 6422 Switchboard cabinet Content 1 pc(s)

Description

Fuse housing 2 xNH00 3p 250A 5P MI 6422

This text is machine translated.

Features

  • Outgoing terminals: 4-35mm ², Cu, round conductor PE and N terminals: each 2 x 4-35mm ², Cu, round conductor connection wiring band Mi VS 100/160
  • N-conductor with the same current carrying capacity as the outer conductor
  • With touch protection
  • Exits at the top, can be changed on exits the bottom
  • Lid for tool actuation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 7035
  • Rated voltage of the device UN = 690 V a.c.
  • Rated current of the device 160A
  • Rated current of a circuit Inc = 128 A
  • Number of circuits 2
  • Busbars pin of 5
  • Busbar thickness L1-L3: 10 mm
  • N, PE: 5 mm
  • 60 mm busbar center-to-center spacing