• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000723 Fuse holder 63 A

EAN:
Part number:
Item no:
1/2
Product type
Fuse holder
Fuse size
D02
Nominal current - rounded value
63 A
Nominal current
63 A
Dim
(W x H x D) 300 x 300 x 182 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Number of groups: 5
  • With transparent cover: Yes
  • Placement on rail system: universal
  • Protection system: IP65
  • Housing material: Plastic
Product type

Fuse holder

Fuse size

D02

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 300 x 300 x 182 mm

Content

1 pc(s)

Width

300 mm

Height

300 mm

Depth

182 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297775 Hensel 2000723 Fuse holder 63 A

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with fuse elements for D02 fuse links, E 18, on busbars. With feed terminals, PE and N terminals and touch protection. Lid locks for manual operation.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?