• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000783 NH fuse holder Fuse size = 1 3-pin 250 A 800 V

1/4
Product type
NH fuse holder
Fuse size
1
Nominal current - rounded value
250 A
Number of pins
3
Nominal voltage
800 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fuse switch disconnector housing equipment: With fuse switch disconnector
  • Rated insulation voltage 690 V.
  • Protection system: IP65
Product type

NH fuse holder

Fuse size

1

Nominal current

250 A

Nominal current - rounded value

250 A

Number of pins

3

Nominal voltage

800 V

Dim

(W x H x D) 300 x 600 x 214 mm

Factory colour

Multicolour

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Width

300 mm

Height

600 mm

Depth

214 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2293039 Hensel 2000783 NH fuse holder Fuse size = 1 3-pin 250 A 800 V

User & Safety Instructions

User & Safety Instructions 2293039 Hensel 2000783 NH fuse holder Fuse size = 1 3-pin 250 A 800 V

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with NH 1 fuse switch disconnector, 3-pole, according to IEC 60947-3 on busbars. Without supply terminals. With PE and N terminals. Connection direction can be changed. Lid closures for tool actuation.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?