• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000792 Mi 6458 Switchboard cabinet Surface-mount Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
300 mm
Height
600 mm
Depth
170 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Rated current rail system 400 A.
  • Short-circuit strength 30 kA
  • Equipped with bus bar: Yes
  • With transparent cover: Yes
  • Number of pins: 5
  • Protection system: IP65
  • Housing material: Plastic
Product type

Switchboard cabinet

with PE and N terminals

No

Mounting type

Surface-mount

Factory colour

Grey

Width

300 mm

Height

600 mm

Dim

(W x H x D) 300 x 600 x 170 mm

Depth

170 mm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

30 kA

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292056 Hensel 2000792 Mi 6458 Switchboard cabinet Surface-mount Content 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with busbars, without device, without terminals. Lid closures for tool actuation.

This text is machine translated.