• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 22002423 Switch disconnector fuse 3-pin 100 A 690 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Switch disconnector fuse
Nominal current - rounded value
100 A
Dim
(W x H) 90 mm x 160 mm
Content
1 pc(s)
Nominal current
100 A
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Dim

(W x H) 90 mm x 160 mm

Content

1 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Nominal voltage

690 V

Width

90 mm

Height

160 mm

Weight

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294064 Hensel 22002423 Switch disconnector fuse 3-pin 100 A 690 V 1 pc(s)

Description

NH 00C fuse switch disconnectors, 3-pole, for mounting on busbars in ENYSTAR housing.

This text is machine translated.