• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2600058 KKL 25 Connector clip flexible: - fixed: 6-35 mm² Content: 1 pc(s)

1/2
Product type
Connector clip
Cross section (inflexible) (min.)
6 mm²
Cross section (inflexible) (max.)
35 mm²
Nominal current - rounded value
102 A
Nominal current
102 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector clip

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

35 mm²

Nominal current

102 A

Nominal current - rounded value

102 A

Content

1 pc(s)

Manufacturer part #

2600058

Stripping length

16 mm

Nominal voltage

690 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292083 Hensel 2600058 KKL 25 Connector clip flexible: - fixed: 6-35 mm² Content: 1 pc(s)

Description

Connection or support terminal 6-35 mm², Cu, 1-pole.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?