• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2600089 Terminal 240 mm² 630 A

EAN:
Part number:
Item no:
Product type
Terminal
Nominal current - rounded value
630 A
Compatible with (details)
Flat rail
Ribbon cable connection
Cross section
240 mm²
Nominal current
630 A
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Busbar width 25 mm - 30 mm
  • Busbar thickness 10 mm
Product type

Terminal

Compatible with (details)

Flat rail

Ribbon cable connection

Cross section

240 mm²

Nominal current

630 A

Nominal current - rounded value

630 A

Width

38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292074 Hensel 2600089 Terminal 240 mm² 630 A

Description

Busbar direct connection terminals.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?