• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2600095 Terminal 120 mm² 400 A

Product type
Terminal
Nominal current - rounded value
400 A
Compatible with (details)
Flat rail
Ribbon cable connection
Round conductor connection
Sector conductor connection
Factory colour
Multicolour
Cross section
120 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Busbar width 12 mm - 30 mm
  • Busbar thickness 10 mm
Product type

Terminal

Compatible with (details)

Flat rail

Ribbon cable connection

Round conductor connection

Sector conductor connection

Factory colour

Multicolour

Cross section

120 mm²

Nominal current

400 A

Nominal current - rounded value

400 A

Width

25 mm

Weight

0.14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295060 Hensel 2600095 Terminal 120 mm² 400 A

Description

Busbar direct terminal blocks for Cu conductors, 25-120 mm².

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?