• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2600097 Terminal 35 mm² 115 A

EAN:
Part number:
Item no:
Product type
Terminal
Nominal current - rounded value
115 A
Compatible with (details)
Flat rail
Ribbon cable connection
Round conductor connection
Sector conductor connection
Factory colour
Multicolour
Cross section
35 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Busbar width 12 mm - 30 mm
  • Busbar thickness 10 mm
Product type

Terminal

Compatible with (details)

Flat rail

Ribbon cable connection

Round conductor connection

Sector conductor connection

Factory colour

Multicolour

Cross section

35 mm²

Nominal current

115 A

Nominal current - rounded value

115 A

Width

16 mm

Weight

0.05

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295818 Hensel 2600097 Terminal 35 mm² 115 A

Description

Busbar direct terminal blocks for copper conductors, 4-35 mm².

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?