• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 26001204 Terminal Screws, Jack connector Blue 1 pc(s)

1/2
Product type
Terminal
Connection
Screws
Jack connector
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Nominal current - rounded value
101 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel N terminal FC N 10

  • FC N 10

Technical specifications

  • Design: N-clamp
  • Connectable conductor cross-section: Fine strand with wire-end sleeve: 6..25 mm²
  • Connectable conductor cross-section multi-strand 2..25 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 10
  • Operating temperature: 40 °C
  • Width/pitch 86 mm
  • Height with low mounting type 43 mm
  • Mounting type: DIN rail TH35
  • Material of the insulating body: Thermoplastic
Product type

Terminal

Features

NS 32/35 rail mount

Connection

Screws

Jack connector

Cross section (flexible) (min.)

2 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

2 mm²

Cross section (inflexible) (max.)

25 mm²

Clamp width

86 mm

Number of pins

1

Factory colour

Blue

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

690 V

Manufacturer part #

26001204

Content

1 pc(s)

Type

FC N 10

Dim

(L x W x H) 86 x 86 x 43 mm

Width

86 mm

Height

43 mm

Length

86 mm

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297853 Hensel 26001204 Terminal Screws, Jack connector Blue 1 pc(s)

Description

FIXCONNECT-N terminal 2 x 25 mm², 8 x 4 mm², Cu for mounting on mounting rail.

This text is machine translated.