
1/2
Cable gland
with locknut
with strain relief
shockproof
Black
40 mm
straight
Plastic
16 mm
28.5 mm
10 mm
-25 °C
+70 °C
IP67
46 mm
Yes
1 pc(s)
Yes
36000198
ASS 40
Black
Straight
TRUE
TRUE
9005
Untreated
46 mm
10 mm
TRUE
FALSE
Cut-out ring
Polyamide (PA)
-25-70 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
50.5 mm
FALSE
16-28.5 mm
IP67
None
40
None
not relevant
User & Safety Instructions 2293258 Hensel 36000198 Cable gland with locknut, with strain relief, shockproof Plastic Black 1 pc(s)