• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3600068 Cable gland 1 pc(s)

Image similar
Product type
Mounting supports
External thread
PG16
Material
Polyamide
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight
  • Material: Plastic
  • Colour: grey
  • RAL number: 7035
  • Protection class (IP) IP65
  • Surface protection: Untreated
  • Thread type: PG
  • Halogen-free: Yes
  • Width 27 mm
  • Material quality: Polyamide (PA)
  • Thread length: 10 mm
  • Operating temperature -25..70°C
  • With strain relief: Yes
  • Impact-resistant: Yes
  • Thread dimension metric/PG: 16
  • Hexagonal width 29.5 mm
  • Suitable for cable diameter 10..14 mm
  • Bend protection: No.
  • With locknut: Yes
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • Type of seal: Sealing ring
  • Separable screw connection: No
  • Explosion-tested version: No.
  • For Ex-zone gas: Without
  • For Ex-Zone Dust: Without
  • Thread dimension in inch NPT/gas pipe thread: Other
  • Glass-fiber reinforced: No.
Product type

Mounting supports

Features

with strain relief

External thread

PG16

Material

Polyamide

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Min. temperature

-25 °C

Max. temperature

70 °C

Spanner size

27 mm

Dimensions

29.5 mm

Halogen-free

Yes

Content

1 pc(s)

Dim

29.5

Manufacturer part #

3600068

Type

AKS 16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549651 Hensel 3600068 Cable gland 1 pc(s)

Description

Mounting cable supports for preprinted PG 16 and sealing range Ø 10-14 mm.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?