• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 36001003 Ventilation plug with locknut, with strain relief, shockproof Plastic Light grey 1 pc(s)

1/2
Product type
Ventilation plug
External thread
M20
Type
straight
Material
Plastic
Clamp Ø
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of seal: Sealing ring
  • Cable gland: no.
  • Suitable for cable diameters of 6 to 13 mm
  • Metric thread size 20
  • Thread pitch 2 mm
  • Surface: Untreated
  • Hexagonal corner dimensions 27 mm
  • Material quality: Polyamide (PA)
Product type

Ventilation plug

Features

with locknut

with strain relief

shockproof

Factory colour

Light grey

External thread

M20

Type

straight

Material

Plastic

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Thread length

10 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Spanner size

24 mm

Dimensions

27 mm

Halogen-free

Yes

Content

1 pc(s)

Dim

27

RoHS-compliant

Yes

Manufacturer part #

36001003

Type

KBM 20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295827 Hensel 36001003 Ventilation plug with locknut, with strain relief, shockproof Plastic Light grey 1 pc(s)

Description

Combined ventilation nozzle for pre-embossing M 20 and sealing range Ø 6-13 mm. For reducing condensation water by pressure compensation.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?