• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 36001078 Cable gland shockproof, with locknut, with strain relief, with seal M20 Plastic Grey 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Cable gland
External thread
M20
Type
straight
Material
Plastic
Clamp Ø
5 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal width 26.5 mm
  • Material quality: Polyamide (PA)
Product type

Cable gland

Features

shockproof

with locknut

with strain relief

with seal

Factory colour

Grey

External thread

M20

Type

straight

Material

Plastic

Clamp Ø

5 mm

Terminal Ø (max.)

13 mm

Thread length

8 mm

Min. temperature

-25 °C

Max. temperature

+40 °C

IP66

Spanner size

24 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

36001078

Type

ADG 20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332561 Hensel 36001078 Cable gland shockproof, with locknut, with strain relief, with seal M20 Plastic Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?