• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3600208 Cable gland with locknut, with strain relief, shockproof Plastic Light grey 1 pc(s)

1/2
Product type
Cable gland
External thread
M12
Type
straight
Material
Plastic
Clamp Ø
4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of seal: Sealing ring
  • Cable gland: no.
  • Suitable for cable diameters of 4 to 6 mm
  • Metric thread size: 12
  • Thread pitch 2 mm
  • Surface: Untreated
  • Hexagonal corner dimensions 16 mm
  • Material quality: Polyamide (PA)
Product type

Cable gland

Features

with locknut

with strain relief

shockproof

Factory colour

Light grey

External thread

M12

Type

straight

Material

Plastic

Clamp Ø

4 mm

Terminal Ø (max.)

6 mm

Thread length

8 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Spanner size

15 mm

Dimensions

16 mm

Halogen-free

Yes

Content

1 pc(s)

Dim

16

RoHS-compliant

Yes

Manufacturer part #

3600208

Type

AKM 12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295236 Hensel 3600208 Cable gland with locknut, with strain relief, shockproof Plastic Light grey 1 pc(s)

Description

Attachment cable socket for knockouts M 12. Sealing range Ø 4-6 mm.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?