• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 60001073 Junction box Weather-proof (L x W) 255 mm x 255 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 20
  • Type of housing bushing: Sealing membrane
  • Rated insulation voltage UI: 100 V.
  • Assembly: None
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..40 °C.
  • Shape: Square
  • Protection class IP55
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Steel
Product type

Junction box

Features

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W) 255 mm x 255 mm

Length

255 mm

Width

255 mm

Depth

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293205 Hensel 60001073 Junction box Weather-proof (L x W) 255 mm x 255 mm 1 pc(s)

Description

Communication distributor without terminals, for the installation of telecommunication connection strips. With mounting bracket for fixing a maximum of 2 telecommunications connection strips. Cable entry via integrated elastic sealing membranes. With general building supervision approval from the German Institute for Building Technology. The approval of the construction and supervisory authority for the individual case is necessary for the use.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.